TND14SE241KTFBAAA0
vs
TND14SE241KB00AAA0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
60 J
60 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Packing Method
TAPE
BULK
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Rated Temperature
85 °C
Reference Standard
CECC42000
Compare TND14SE241KTFBAAA0 with alternatives
Compare TND14SE241KB00AAA0 with alternatives