TN6727A vs FXT651SM feature comparison

TN6727A Rochester Electronics LLC

Buy Now Datasheet

FXT651SM Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC DIODES INC
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 1.5 A 2 A
Collector-Emitter Voltage-Max 40 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 40
JEDEC-95 Code TO-226
JESD-30 Code O-PBCY-T3 R-PSSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Part Package Code TO-92
Package Description SMALL OUTLINE, R-PSSO-G3
Pin Count 3
ECCN Code EAR99
Transition Frequency-Nom (fT) 140 MHz

Compare TN6727A with alternatives

Compare FXT651SM with alternatives