FXT651SM vs MPS706ASTOA feature comparison

FXT651SM Zetex / Diodes Inc

Buy Now Datasheet

MPS706ASTOA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description SMALL OUTLINE, R-PSSO-G3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 0.2 A
Collector-Emitter Voltage-Max 60 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JESD-30 Code R-PSSO-G3 R-PSIP-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 200 MHz
VCEsat-Max 0.5 V 0.6 V
Base Number Matches 3 2
Moisture Sensitivity Level 1
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns

Compare FXT651SM with alternatives

Compare MPS706ASTOA with alternatives