TN6727A vs ZTX452M1TA feature comparison

TN6727A Fairchild Semiconductor Corporation

Buy Now Datasheet

ZTX452M1TA Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP DIODES INC
Package Description CYLINDRICAL, O-PBCY-T3 TO-92 STYLE, E-LINE PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1 A
Collector-Emitter Voltage-Max 40 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 40
JEDEC-95 Code TO-226
JESD-30 Code O-PBCY-T3 R-PSSO-G3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 1
Part Package Code TO-92
Pin Count 3
Transition Frequency-Nom (fT) 150 MHz

Compare TN6727A with alternatives

Compare ZTX452M1TA with alternatives