TN6727A vs FXT455SMTC feature comparison

TN6727A Fairchild Semiconductor Corporation

Buy Now Datasheet

FXT455SMTC Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1 A
Collector-Emitter Voltage-Max 40 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 100
JEDEC-95 Code TO-226
JESD-30 Code O-PBCY-T3 R-PSSO-G3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.7 V

Compare TN6727A with alternatives

Compare FXT455SMTC with alternatives