TN0520N2
vs
TC0604WG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUPERTEX INC
SUPERTEX INC
Package Description
CYLINDRICAL, O-MBCY-W3
SMALL OUTLINE, R-PDSO-G20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
HIGH INPUT IMPEDANCE
LOW THRESHOLD
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
40 V
Drain Current-Max (ID)
0.7 A
1 A
Drain-source On Resistance-Max
10 Ω
3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
8 pF
50 pF
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
R-PDSO-G20
JESD-609 Code
e0
e0
Number of Elements
1
4
Number of Terminals
3
20
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL AND P-CHANNEL
Power Dissipation Ambient-Max
3.5 W
1.5 W
Power Dissipation-Max (Abs)
3.5 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
SOT
Pin Count
20
Compare TN0520N2 with alternatives
Compare TC0604WG with alternatives