Part Details for TN0520N2 by Supertex Inc
Overview of TN0520N2 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN0520N2
TN0520N2 CAD Models
TN0520N2 Part Data Attributes:
|
TN0520N2
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TN0520N2
Supertex Inc
Small Signal Field-Effect Transistor, 0.7A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 3.5 W | |
Power Dissipation-Max (Abs) | 3.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN0520N2
This table gives cross-reference parts and alternative options found for TN0520N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0520N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP2110U-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | TN0520N2 vs DMP2110U-7 |
VN2110K1 | Small Signal Field-Effect Transistor, 0.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SAME AS SOT-23, 3 PIN | Supertex Inc | TN0520N2 vs VN2110K1 |
VN2110N3P012 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | TN0520N2 vs VN2110N3P012 |
ZVP4424CSTZ | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | TN0520N2 vs ZVP4424CSTZ |
BS170FTA | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | TN0520N2 vs BS170FTA |
BS107PSTOB | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | TN0520N2 vs BS107PSTOB |
2N7002LT7G | SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, 3500-REEL | onsemi | TN0520N2 vs 2N7002LT7G |
2N6659 | Si, SMALL SIGNAL, FET, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | TN0520N2 vs 2N6659 |
VN0606M | Small Signal Field-Effect Transistor, 0.39A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-237AA, TO-237, 3 PIN | Temic Semiconductors | TN0520N2 vs VN0606M |
VP3203N3-GP013 | SMALL SIGNAL, FET | Microchip Technology Inc | TN0520N2 vs VP3203N3-GP013 |