TMX5702135APGEQQ1
vs
TMX5702135AZWTQQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
BGA
Package Description
LFQFP,
BGA,
Pin Count
144
337
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY
ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY
Address Bus Width
Bit Size
32
32
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
X-PBGA-B337
Length
20 mm
Number of I/O Lines
4
16
Number of Terminals
144
337
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
BGA
Package Shape
SQUARE
UNSPECIFIED
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
GRID ARRAY
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.6 mm
Speed
160 MHz
180 MHz
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
Terminal Position
QUAD
BOTTOM
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare TMX5702135APGEQQ1 with alternatives
Compare TMX5702135AZWTQQ1 with alternatives