TMX5702135AZWTQQ1 vs TMX5702124APGEQQ1 feature comparison

TMX5702135AZWTQQ1 Texas Instruments

Buy Now Datasheet

TMX5702124APGEQQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA QFP
Package Description BGA, LFQFP,
Pin Count 337 144
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code X-PBGA-B337 S-PQFP-G144
Number of I/O Lines 16 4
Number of Terminals 337 144
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFQFP
Package Shape UNSPECIFIED SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Speed 180 MHz 160 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Position BOTTOM QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Length 20 mm
Seated Height-Max 1.6 mm
Terminal Pitch 0.5 mm
Width 20 mm

Compare TMX5702135AZWTQQ1 with alternatives

Compare TMX5702124APGEQQ1 with alternatives