TMX5702135APGEQQ1 vs TMS5702125DZWTQQ1 feature comparison

TMX5702135APGEQQ1 Texas Instruments

Buy Now Datasheet

TMS5702125DZWTQQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LFQFP, ,
Pin Count 144
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY
Address Bus Width
Bit Size 32
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G144
Length 20 mm
Number of I/O Lines 4
Number of Terminals 144
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.6 mm
Speed 160 MHz
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare TMX5702135APGEQQ1 with alternatives

Compare TMS5702125DZWTQQ1 with alternatives