Part Details for TMS5702125DZWTQQ1 by Texas Instruments
Overview of TMS5702125DZWTQQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS5702125DZWTQQ1
TMS5702125DZWTQQ1 CAD Models
TMS5702125DZWTQQ1 Part Data Attributes
|
TMS5702125DZWTQQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5702125DZWTQQ1
Texas Instruments
16/32 Bit RISC Flash MCU, Arm Cortex-R4F, FlexRay 337-NFBGA -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TMS5702125DZWTQQ1
This table gives cross-reference parts and alternative options found for TMS5702125DZWTQQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5702125DZWTQQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS5702125CZWTQQ1 | 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 125 | Texas Instruments | TMS5702125DZWTQQ1 vs TMS5702125CZWTQQ1 |