TMX5702125AZWTQQ1 vs TMX5702134AZWTQQ1 feature comparison

TMX5702125AZWTQQ1 Texas Instruments

Buy Now Datasheet

TMX5702134AZWTQQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 337 337
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code X-PBGA-B337 X-PBGA-B337
Number of I/O Lines 16 16
Number of Terminals 337 337
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape UNSPECIFIED UNSPECIFIED
Package Style GRID ARRAY GRID ARRAY
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Speed 180 MHz 180 MHz
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare TMX5702125AZWTQQ1 with alternatives

Compare TMX5702134AZWTQQ1 with alternatives