TMX320LF2407APGE vs LF2406APZA-GREE feature comparison

TMX320LF2407APGE Texas Instruments

Buy Now Datasheet

LF2406APZA-GREE Texas Instruments

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description LFQFP, QFP144,.87SQ,20 LQFP-100
Pin Count 144 100
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan YES YES
Clock Frequency-Max 20 MHz 20 MHz
External Data Bus Width 16 16
Format FLOATING POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G144 S-PQFP-G100
Length 20 mm 14 mm
Low Power Mode YES YES
Number of Terminals 144 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 2592 544
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 100 mA 120 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 3 1
Rohs Code Yes
ECCN Code 3A991.A.2
Integrated Cache NO
JESD-609 Code e4
Moisture Sensitivity Level 2
Number of DMA Channels
Number of External Interrupts 5
Number of Timers 5
On Chip Data RAM Width 16
On Chip Program ROM Width 16
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare TMX320LF2407APGE with alternatives

Compare LF2406APZA-GREE with alternatives