Part Details for LF2406APZA-GREE by Texas Instruments
Overview of LF2406APZA-GREE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF2406APZA-GREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50597-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
90 In Stock |
|
$13.9900 / $15.3400 | Buy Now |
DISTI #
595-LF2406APZA-GREE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B Fixed-Point DSP w/ Flash RoHS: Compliant | 0 |
|
$15.5900 / $21.8200 | Order Now |
|
Chip1Cloud | IC MCU 16BIT 64KB FLASH 100LQFP / DSP Fixed-Point 16bit 40MHz 40MIPS 100-Pin LQFP Tray | 200 |
|
RFQ |
Part Details for LF2406APZA-GREE
LF2406APZA-GREE CAD Models
LF2406APZA-GREE Part Data Attributes:
|
LF2406APZA-GREE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF2406APZA-GREE
Texas Instruments
16-bit fixed point DSP with Flash 100-LQFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for LF2406APZA-GREE
This table gives cross-reference parts and alternative options found for LF2406APZA-GREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF2406APZA-GREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320LC542PBK1-50 | Low power C54x fixed point DSP 128-LQFP | Texas Instruments | LF2406APZA-GREE vs TMS320LC542PBK1-50 |
TMX320LF2407APGE | 16-bit fixed point DSP with Flash 144-LQFP | Texas Instruments | LF2406APZA-GREE vs TMX320LF2407APGE |