TMX320C6454ZTZ7
vs
TMX320C6454BZTZ8
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
|
Package Description |
BGA,
|
FBGA,
|
Pin Count |
697
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Barrel Shifter |
NO
|
YES
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
66 MHz
|
50 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PBGA-B697
|
S-PBGA-B697
|
Low Power Mode |
NO
|
YES
|
Number of Terminals |
697
|
697
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
FBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, FINE PITCH
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
1.89 V
|
1.236 V
|
Supply Voltage-Min |
1.71 V
|
1.164 V
|
Supply Voltage-Nom |
1.8 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Bit Size |
|
32
|
Length |
|
24 mm
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
|
Seated Height-Max |
|
3.242 mm
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
24 mm
|
|
|
|
Compare TMX320C6454ZTZ7 with alternatives
Compare TMX320C6454BZTZ8 with alternatives