TMX320C6454ZTZ7 vs TMS320C6454BZTZ8 feature comparison

TMX320C6454ZTZ7 Texas Instruments

Buy Now Datasheet

TMS320C6454BZTZ8 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description BGA, 24 X 24 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-697
Pin Count 697 697
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 20
Barrel Shifter NO YES
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66.6 MHz
External Data Bus Width 32 64
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B697 S-PBGA-B697
Low Power Mode NO NO
Number of Terminals 697 697
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Bit Size 32
JESD-609 Code e1
Length 24 mm
Moisture Sensitivity Level 4
Operating Temperature-Max 90 °C
Operating Temperature-Min
Package Equivalence Code BGA697,29X29,32
Peak Reflow Temperature (Cel) 260
RAM (words) 32768
Seated Height-Max 3.3 mm
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Pitch 0.8 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 24 mm

Compare TMX320C6454ZTZ7 with alternatives

Compare TMS320C6454BZTZ8 with alternatives