TMS5702134BZWTQQ1 vs TMS5702135DZWTQQ1 feature comparison

TMS5702134BZWTQQ1 Texas Instruments

Buy Now Datasheet

TMS5702135DZWTQQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description LFBGA, BGA337,19X19,32 LFBGA,
Pin Count 337
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 22
Bit Size 32 32
CPU Family CORTEX-R4F CORTEX-R4
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16
JESD-30 Code S-PBGA-B337 S-PBGA-B337
Length 16 mm 16 mm
Number of I/O Lines 16 144
Number of Terminals 337 337
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA337,19X19,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 262144 262144
ROM (words) 2097152 2097152
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.4 mm 1.4 mm
Speed 180 MHz 180 MHz
Supply Current-Max 375 mA 700 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 16 mm 16 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Boundary Scan YES
Format FLOATING POINT
Integrated Cache NO
JESD-609 Code e1
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 16
Number of External Interrupts
Number of Serial I/Os 7
Number of Timers 45
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30

Compare TMS5702134BZWTQQ1 with alternatives

Compare TMS5702135DZWTQQ1 with alternatives