TMS5702135DZWTQQ1 vs TMX5702124AZWTQQ1 feature comparison

TMS5702135DZWTQQ1 Texas Instruments

Buy Now Datasheet

TMX5702124AZWTQQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFBGA, BGA,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES YES
Address Bus Width 22
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-R4
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PBGA-B337 X-PBGA-B337
JESD-609 Code e1
Length 16 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 16
Number of External Interrupts
Number of I/O Lines 144 16
Number of Serial I/Os 7
Number of Terminals 337 337
Number of Timers 45
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA BGA
Package Shape SQUARE UNSPECIFIED
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260
RAM (bytes) 262144
ROM (words) 2097152
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.4 mm
Speed 180 MHz 180 MHz
Supply Current-Max 700 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 16 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 337
Additional Feature ALSO OPERATES AT 3.3 V NOMINAL I/O SUPPLY

Compare TMS5702135DZWTQQ1 with alternatives

Compare TMX5702124AZWTQQ1 with alternatives