TMS5702125DZWTQQ1 vs TMS5702134CPGEQQ1 feature comparison

TMS5702125DZWTQQ1 Texas Instruments

Buy Now Datasheet

TMS5702134CPGEQQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , LFQFP, QFP144,.87SQ,20
Reach Compliance Code compliant compliant
JESD-609 Code e1 e4
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30 30
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 144
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-R4F
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G144
Length 20 mm
Number of I/O Lines 64
Number of Terminals 144
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 262144
ROM (words) 2097152
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 160 MHz
Supply Current-Max 350 mA
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm

Compare TMS5702125DZWTQQ1 with alternatives

Compare TMS5702134CPGEQQ1 with alternatives