TMS5702125DZWTQQ1
vs
RM48L740DZWTT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
,
LFBGA,
Reach Compliance Code
compliant
compliant
JESD-609 Code
e1
e1
Moisture Sensitivity Level
3
3
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
30
30
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
22
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-R5F
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B337
Length
16 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
Number of I/O Lines
64
Number of Serial I/Os
7
Number of Terminals
337
Number of Timers
41
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
RAM (bytes)
262144
RAM (words)
256
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
1.4 mm
Speed
200 MHz
Supply Current-Max
400 mA
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
16 mm
Compare TMS5702125DZWTQQ1 with alternatives
Compare RM48L740DZWTT with alternatives