TMS320UC5402PGE
vs
TMS320UC5402PGE-80
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
LFQFP, QFP144,.87SQ,20
LFQFP, QFP144,.87SQ,20
Pin Count
144
144
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
20
20
Barrel Shifter
YES
YES
Bit Size
16
16
Boundary Scan
YES
YES
Clock Frequency-Max
20 MHz
20 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
20 mm
20 mm
Low Power Mode
YES
YES
Number of Terminals
144
144
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
16384
16384
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
2
1
Pbfree Code
Yes
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
JESD-609 Code
e4
Moisture Sensitivity Level
2
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare TMS320UC5402PGE with alternatives
Compare TMS320UC5402PGE-80 with alternatives