TMS320LC31PQL40
vs
TMS320LC541PZ-40
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
24
|
16
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
32
|
|
Boundary Scan |
NO
|
YES
|
Clock Frequency-Max |
40 MHz
|
100 MHz
|
External Data Bus Width |
32
|
16
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
|
Length |
24.13 mm
|
14 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
1
|
|
Number of External Interrupts |
4
|
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
132
|
100
|
Number of Timers |
2
|
|
On Chip Data RAM Width |
32
|
|
On Chip Program ROM Width |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
LFQFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supplies |
3.3 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
2000
|
|
Seated Height-Max |
4.57 mm
|
1.6 mm
|
Supply Current-Max |
300 mA
|
|
Supply Voltage-Max |
3.47 V
|
5.25 V
|
Supply Voltage-Min |
3.13 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
24.13 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFP
|
Package Description |
|
PLASTIC, QFP-100
|
Pin Count |
|
100
|
|
|
|
Compare TMS320LC31PQL40 with alternatives
Compare TMS320LC541PZ-40 with alternatives