TMS320LC31PQL40 vs TMS320LC542PBK-40 feature comparison

TMS320LC31PQL40 Texas Instruments

Buy Now Datasheet

TMS320LC542PBK-40 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
Address Bus Width 24 16
Barrel Shifter YES YES
Bit Size 32
Boundary Scan NO YES
Clock Frequency-Max 40 MHz 100 MHz
External Data Bus Width 32 16
Format FLOATING POINT FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G132 S-PQFP-G128
JESD-609 Code e0
Length 24.13 mm 12 mm
Low Power Mode YES YES
Number of DMA Channels 1
Number of External Interrupts 4
Number of Serial I/Os 1
Number of Terminals 132 128
Number of Timers 2
On Chip Data RAM Width 32
On Chip Program ROM Width
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP LQFP
Package Equivalence Code SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 3.3 V
Qualification Status Not Qualified Not Qualified
RAM (words) 2000
Seated Height-Max 4.57 mm 1.4 mm
Supply Current-Max 300 mA
Supply Voltage-Max 3.47 V 5.25 V
Supply Voltage-Min 3.13 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.13 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Part Package Code QFP
Package Description LQFP,
Pin Count 128

Compare TMS320LC31PQL40 with alternatives

Compare TMS320LC542PBK-40 with alternatives