TMS320F28234ZAYA vs TMS320F28232ZAYA feature comparison

TMS320F28234ZAYA Texas Instruments

Buy Now Datasheet

TMS320F28232ZAYA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LFBGA, BGA179,14X14,32 LFBGA, BGA179,14X14,32
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2020-10-16 2020-10-16
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Address Bus Width
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
CPU Family C28X C28X
Clock Frequency-Max 150 MHz 150 MHz
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B179 S-PBGA-B179
JESD-609 Code e1 e1
Length 12 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 6 6
Number of External Interrupts 8 8
Number of Terminals 179 179
Number of Timers 3 3
On Chip Data RAM Width 16 16
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA179,14X14,32 BGA179,14X14,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 69632 53248
RAM (words) 34816 26624
ROM Programmability FLASH FLASH
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 0.315 mA 0.315 mA
Supply Voltage-Max 1.995 V 1.995 V
Supply Voltage-Min 1.805 V 1.805 V
Supply Voltage-Nom 1.9 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare TMS320F28234ZAYA with alternatives

Compare TMS320F28232ZAYA with alternatives