Part Details for TMS320F28232ZAYA by Texas Instruments
Overview of TMS320F28232ZAYA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320F28232ZAYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320F28232ZAYA-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 179NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
160 In Stock |
|
$16.7274 / $27.0600 | Buy Now |
DISTI #
595-TMS320F28232ZAYA
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 179-NFBGA -40 to 85 RoHS: Compliant | 200 |
|
$16.5700 / $23.1800 | Buy Now |
Part Details for TMS320F28232ZAYA
TMS320F28232ZAYA CAD Models
TMS320F28232ZAYA Part Data Attributes
|
TMS320F28232ZAYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28232ZAYA
Texas Instruments
C2000™ 32-bit MCU with 100 MIPS, 128 KB flash, EMIF, 12b ADC 179-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, BGA179,14X14,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-10-16 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | C28X | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B179 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of Terminals | 179 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA179,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 53248 | |
RAM (words) | 26624 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.315 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.805 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for TMS320F28232ZAYA
This table gives cross-reference parts and alternative options found for TMS320F28232ZAYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28232ZAYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28334ZAYA | C2000™ 32-bit MCU with 150 MIPS, FPU, 256 KB flash, EMIF, 12b ADC 179-NFBGA -40 to 85 | Texas Instruments | TMS320F28232ZAYA vs TMS320F28334ZAYA |
TMS320F28234ZAYA | C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 179-NFBGA -40 to 85 | Texas Instruments | TMS320F28232ZAYA vs TMS320F28234ZAYA |