TMS320F2808PZS
vs
TMS320F206PZA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
GREEN, PLASTIC, LQFP-100
GREEN, PLASTIC, LQFP-100
Pin Count
100
100
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Has ADC
YES
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
16
Barrel Shifter
NO
YES
Bit Size
32
16
Boundary Scan
YES
YES
CPU Family
C28X
Clock Frequency-Max
100 MHz
40.96 MHz
External Data Bus Width
16
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e4
e4
Length
14 mm
14 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
2
1
Number of External Interrupts
3
Number of Terminals
100
100
Number of Timers
10
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
36864
RAM (words)
18432
4640
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
230 mA
Supply Voltage-Max
1.89 V
5.25 V
Supply Voltage-Min
1.71 V
4.75 V
Supply Voltage-Nom
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Compare TMS320F2808PZS with alternatives
Compare TMS320F206PZA with alternatives