TMS320DM8127SCYE2 vs TMS320DM8147SCYE2 feature comparison

TMS320DM8127SCYE2 Texas Instruments

Buy Now Datasheet

TMS320DM8147SCYE2 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description FCBGA-684 23 X 23 MM, 0.80 MM PITCH, GREEN, PLASTIC, FCBGA-684
Pin Count 684 684
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 28 28
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30 MHz 30 MHz
External Data Bus Width 16 16
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B684 S-PBGA-B684
JESD-609 Code e1 e1
Length 23 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 4
Number of DMA Channels 72 72
Number of Terminals 684 684
On Chip Data RAM Width 8 8
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 250 250
RAM (words) 851968 8192
Seated Height-Max 3.06 mm 3.06 mm
Speed 1000 MHz 1000 MHz
Supply Voltage-Max 1.42 V 1.42 V
Supply Voltage-Min 1.28 V 1.28 V
Supply Voltage-Nom 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Package Equivalence Code BGA684,28X28,32
Qualification Status Not Qualified

Compare TMS320DM8127SCYE2 with alternatives

Compare TMS320DM8147SCYE2 with alternatives