TMS320DM8127SCYE2 vs DM385AAAR21F feature comparison

TMS320DM8127SCYE2 Texas Instruments

Buy Now Datasheet

DM385AAAR21F Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description FCBGA-684 FCBGA-609
Pin Count 684
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 28 28
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30 MHz 30 MHz
External Data Bus Width 16 16
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B684 S-PBGA-B609
JESD-609 Code e1 e1
Length 23 mm 16 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 3
Number of DMA Channels 72
Number of Terminals 684 609
On Chip Data RAM Width 8
Operating Temperature-Max 90 °C 95 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 250 260
RAM (words) 851968 8192
Seated Height-Max 3.06 mm 1.32 mm
Speed 1000 MHz 1000 MHz
Supply Voltage-Max 1.42 V 1.42 V
Supply Voltage-Min 1.28 V 1.28 V
Supply Voltage-Nom 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 16 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Package Equivalence Code BGA609,31X31,20
Qualification Status Not Qualified

Compare TMS320DM8127SCYE2 with alternatives

Compare DM385AAAR21F with alternatives