TMS320DM647CUT7 vs TNETV2685ZUTA7 feature comparison

TMS320DM647CUT7 Texas Instruments

Buy Now Datasheet

TNETV2685ZUTA7 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 897755
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Pin Count 529
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12 12
Compliance Temperature Grade Other: +0C to +90C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15 2024-01-23
EFUP e 50
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10 CMRT V6.01
Address Bus Width 32 14
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.6 MHz 66.6 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B529 S-PBGA-B520
JESD-609 Code e1 e1
Low Power Mode YES YES
Moisture Sensitivity Level 4 4
Number of Terminals 529 520
Operating Temperature-Max 90 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA529,23X23,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified
RAM (words) 8192
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Package Description FBGA,
kg CO2e/kg 12
Average Weight (mg) 2973.2
CO2e (mg) 35678.399
Total Weight 2106.705819
CO2 25280.469827999998
EU RoHS Exemptions 15(a)
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-38-2, 7440-43-9, 7439-92-1, 7440-02-0
Length 19 mm
Seated Height-Max 3.3 mm
Temperature Grade INDUSTRIAL
Width 19 mm

Compare TMS320DM647CUT7 with alternatives

Compare TNETV2685ZUTA7 with alternatives