TMS320DM647CUT7
vs
TNETV2685FIDZUT7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
897755
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Pin Count
529
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Category CO2 Kg
12
12
Compliance Temperature Grade
Other: +0C to +90C
Other: +0C to +90C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2019-01-15
2024-01-23
EFUP
e
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V6.01
Address Bus Width
32
14
Barrel Shifter
NO
NO
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.6 MHz
66.6 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B529
S-PBGA-B520
JESD-609 Code
e1
e1
Low Power Mode
YES
YES
Moisture Sensitivity Level
4
4
Number of Terminals
529
520
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
FBGA
Package Equivalence Code
BGA529,23X23,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
RAM (words)
8192
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Package Description
FBGA,
kg CO2e/kg
12
Average Weight (mg)
2973.2
CO2e (mg)
35678.399
Samacsys Description
Digital Signal Processors & Controllers - DSP, DSC DM648 Standard Temp 720MHz
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
2106.705819
CO2
25280.469827999998
EU RoHS Exemptions
15(a)
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-38-2, 7440-43-9, 7439-92-1, 7440-02-0
Length
19 mm
Seated Height-Max
3.3 mm
Temperature Grade
OTHER
Width
19 mm
Compare TMS320DM647CUT7 with alternatives
Compare TNETV2685FIDZUT7 with alternatives