TMS320DM6435ZDU6
vs
TMS320DM6435ZWT5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
897749
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
BGA-376
NFBGA-361
Pin Count
376
361
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
12
Average Weight (mg)
1759.1
CO2e (mg)
21109.2
Samacsys Description
Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
1759.115574
Category CO2 Kg
12
CO2
21109.386888
Compliance Temperature Grade
Other: +0C to +90C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
CAS Accounted for Wt
98
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-41-7, 1333-86-4, 7440-38-2, 7440-43-9, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Address Bus Width
13
13
Barrel Shifter
NO
NO
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
30 MHz
27 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B376
S-PBGA-B361
JESD-609 Code
e1
e1
Low Power Mode
NO
NO
Moisture Sensitivity Level
3
3
Number of DMA Channels
72
72
Number of Terminals
376
361
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HBGA
LFBGA
Package Equivalence Code
BGA376,22X22,40
BGA361,19X19,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
20480
81920
ROM Programmability
MROM
MROM
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
2
Compare TMS320DM6435ZDU6 with alternatives
Compare TMS320DM6435ZWT5 with alternatives