TMS320DM6435ZDU6 vs TMS320DM6435ZWT6CX feature comparison

TMS320DM6435ZDU6 Texas Instruments

Buy Now Datasheet

TMS320DM6435ZWT6CX Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description BGA-376 LFBGA,
Pin Count 376
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 13 13
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30 MHz 27 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B376 S-PBGA-B361
JESD-609 Code e1 e1
Low Power Mode NO YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 72
Number of Terminals 376 361
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA LFBGA
Package Equivalence Code BGA376,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
RAM (words) 20480
ROM Programmability MROM
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Additional Feature EMIF ADDRESS BUS 22 AND DATA BUS 8 AVAILABLE
Length 16 mm
Seated Height-Max 1.4 mm
Width 16 mm

Compare TMS320DM6435ZDU6 with alternatives

Compare TMS320DM6435ZWT6CX with alternatives