TMS320DM642ZNZ720 vs TMS320DM642AZDK7HK feature comparison

TMS320DM642ZNZ720 Texas Instruments

Buy Now Datasheet

TMS320DM642AZDK7HK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description BGA, FCBGA-548
Pin Count 548
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 23 20
Barrel Shifter NO NO
Boundary Scan YES YES
Clock Frequency-Max 75.19 MHz 75.19 MHz
External Data Bus Width 64 64
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B548 S-PBGA-B548
Length 27 mm 23 mm
Low Power Mode YES YES
Number of Terminals 548 548
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 2.8 mm 2.5 mm
Supply Voltage-Max 1.44 V 1.44 V
Supply Voltage-Min 1.36 V 1.36 V
Supply Voltage-Nom 1.4 V 1.4 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 23 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Rohs Code No
Bit Size 32
JESD-609 Code e1
Moisture Sensitivity Level 4
Operating Temperature-Max 90 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel) 260
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30

Compare TMS320DM642ZNZ720 with alternatives

Compare TMS320DM642AZDK7HK with alternatives