TMS320DM642ZNZ720
vs
SM320DM642AGDKI7EP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
BGA,
23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-548
Pin Count
548
548
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
23
23
Barrel Shifter
NO
NO
Boundary Scan
YES
YES
Clock Frequency-Max
75.19 MHz
75 MHz
External Data Bus Width
64
64
Format
FIXED POINT
FIXED POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B548
S-PBGA-B548
Length
27 mm
23 mm
Low Power Mode
YES
YES
Number of Terminals
548
548
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
FBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Supply Voltage-Max
1.44 V
1.44 V
Supply Voltage-Min
1.36 V
1.36 V
Supply Voltage-Nom
1.4 V
1.4 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
23 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Rohs Code
No
Bit Size
32
Integrated Cache
YES
JESD-609 Code
e0
Moisture Sensitivity Level
4
Number of DMA Channels
64
Number of External Interrupts
4
Number of Timers
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
BGA548,26X26,32
Peak Reflow Temperature (Cel)
220
RAM (words)
131072
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
20
Compare TMS320DM642ZNZ720 with alternatives
Compare SM320DM642AGDKI7EP with alternatives