TMS320C6454BZTZ2 vs TMS320C6454BCTZ8 feature comparison

TMS320C6454BZTZ2 Texas Instruments

Buy Now Datasheet

TMS320C6454BCTZ8 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Pin Count 697
Reach Compliance Code unknown compliant
Bit Size 32 32
Format FIXED POINT FIXED POINT
JESD-30 Code S-PBGA-B697 S-PBGA-B697
JESD-609 Code e1 e1
Moisture Sensitivity Level 4 4
Number of Terminals 697 697
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA697,29X29,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified
RAM (words) 32768
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Package Description FBGA,
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 32
Barrel Shifter NO
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Internal Bus Architecture MULTIPLE
Length 24 mm
Low Power Mode YES
Operating Temperature-Max 90 °C
Operating Temperature-Min
Seated Height-Max 3.242 mm
Supply Voltage-Max 1.2875 V
Supply Voltage-Min 1.2125 V
Supply Voltage-Nom 1.25 V
Temperature Grade OTHER
Width 24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER

Compare TMS320C6454BZTZ2 with alternatives

Compare TMS320C6454BCTZ8 with alternatives