TMS320C6454BZTZ2
vs
TMS320C6454BGTZ
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
BGA
|
Pin Count |
697
|
697
|
Reach Compliance Code |
unknown
|
not_compliant
|
Bit Size |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
JESD-30 Code |
S-PBGA-B697
|
S-PBGA-B697
|
JESD-609 Code |
e1
|
e0
|
Moisture Sensitivity Level |
4
|
4
|
Number of Terminals |
697
|
697
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FBGA
|
FBGA
|
Package Equivalence Code |
BGA697,29X29,32
|
BGA697,29X29,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, FINE PITCH
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
220
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
32768
|
262144
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
FBGA, BGA697,29X29,32
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
32
|
Barrel Shifter |
|
NO
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
50 MHz
|
External Data Bus Width |
|
32
|
Internal Bus Architecture |
|
MULTIPLE
|
Length |
|
24 mm
|
Low Power Mode |
|
YES
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
|
Seated Height-Max |
|
3.242 mm
|
Supply Voltage-Max |
|
1.2875 V
|
Supply Voltage-Min |
|
1.2125 V
|
Supply Voltage-Nom |
|
1.25 V
|
Temperature Grade |
|
OTHER
|
Width |
|
24 mm
|
uPs/uCs/Peripheral ICs Type |
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
|
|
|
Compare TMS320C6454BZTZ2 with alternatives
Compare TMS320C6454BGTZ with alternatives