TMS320C6454BGTZ vs TMX320C6454ZTZ8 feature comparison

TMS320C6454BGTZ Texas Instruments

Buy Now Datasheet

TMX320C6454ZTZ8 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description FBGA, BGA697,29X29,32 BGA,
Pin Count 697 697
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Barrel Shifter NO NO
Bit Size 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B697 S-PBGA-B697
JESD-609 Code e0
Length 24 mm
Low Power Mode YES NO
Moisture Sensitivity Level 4
Number of Terminals 697 697
Operating Temperature-Max 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA BGA
Package Equivalence Code BGA697,29X29,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
RAM (words) 262144
Seated Height-Max 3.242 mm
Supply Voltage-Max 1.2875 V 1.89 V
Supply Voltage-Min 1.2125 V 1.71 V
Supply Voltage-Nom 1.25 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 3 1

Compare TMS320C6454BGTZ with alternatives

Compare TMX320C6454ZTZ8 with alternatives