TMS320C6424ZDU7 vs TMS320C6424ZDU4 feature comparison

TMS320C6424ZDU7 Texas Instruments

Buy Now Datasheet

TMS320C6424ZDU4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description 23 X 23 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-376 HBGA, BGA376,22X22,40
Pin Count 376 376
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30 MHz 30 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B376 S-PBGA-B376
JESD-609 Code e1 e1
Length 23 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 64 64
Number of Terminals 376 376
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA HBGA
Package Equivalence Code BGA376,22X22,40 BGA376,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 20480 20480
ROM Programmability MROM MROM
Seated Height-Max 2.48 mm 2.48 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1

Compare TMS320C6424ZDU7 with alternatives

Compare TMS320C6424ZDU4 with alternatives