TMS320C6211BZFN150 vs TMS320C6711DGDP200 feature comparison

TMS320C6211BZFN150 Texas Instruments

Buy Now Datasheet

TMS320C6711DGDP200 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-256 27 X 27 MM, PLASTIC, BGA-272
Pin Count 256 272
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1998-08-01
Additional Feature ALSO REQUIRES 3.3V I/O SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 22 22
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 150 MHz 200 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B256 S-PBGA-B272
JESD-609 Code e1 e0
Length 27 mm 27 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 3
Number of DMA Channels 16 16
Number of External Interrupts 4 4
Number of Terminals 256 272
Number of Timers 2 2
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,20X20,50 BGA272,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified Not Qualified
RAM (words) 4096 17408
Seated Height-Max 2.32 mm 2.57 mm
Supply Voltage-Max 1.89 V 1.32 V
Supply Voltage-Min 1.71 V 1.14 V
Supply Voltage-Nom 1.8 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
ROM Programmability FLASH

Compare TMS320C6211BZFN150 with alternatives

Compare TMS320C6711DGDP200 with alternatives