TMS320C40GFL50 vs SMJ320C40HFHM33 feature comparison

TMS320C40GFL50 Texas Instruments

Buy Now Datasheet

SMJ320C40HFHM33 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA
Pin Count 325
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 33.33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 R-CQFP-F352
JESD-609 Code e4
Length 47.25 mm 48 mm
Low Power Mode YES NO
Number of DMA Channels 6 6
Number of External Interrupts 5 5
Number of Serial I/Os
Number of Terminals 325 352
Number of Timers 2 2
On Chip Data RAM Width 8 32
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code IPGA GQFF
Package Equivalence Code SPGA325,35X35MOD TPAK352,3.0SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, INTERSTITIAL PITCH FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
RAM (words) 4096 1024
Seated Height-Max 5.08 mm 3.34 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG FLAT
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
Width 47.25 mm 48 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Package Description GQFF, TPAK352,3.0SQ
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level 38535Q/M;38534H;883B
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TMS320C40GFL50 with alternatives

Compare SMJ320C40HFHM33 with alternatives