TMS320C40GFL50 vs 5962-9466903Q9C feature comparison

TMS320C40GFL50 Texas Instruments

Buy Now Datasheet

5962-9466903Q9C Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code PGA DIE
Pin Count 325 325
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CPGA-P325 R-XUUC-N325
JESD-609 Code e4 e4
Length 47.25 mm
Low Power Mode YES YES
Number of DMA Channels 6
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 325 325
Number of Timers 2
On Chip Data RAM Width 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code IPGA DIE
Package Equivalence Code SPGA325,35X35MOD DIE OR CHIP
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, INTERSTITIAL PITCH UNCASED CHIP
Qualification Status Not Qualified Not Qualified
RAM (words) 4096 8192
Seated Height-Max 5.08 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish GOLD GOLD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR UPPER
Width 47.25 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Package Description DIE, DIE OR CHIP
Screening Level MIL-PRF-38535 Class Q

Compare TMS320C40GFL50 with alternatives

Compare 5962-9466903Q9C with alternatives