TMS28F400BZB80CDBJQ
vs
AM29F016-150SCB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
unknown
Access Time-Max
80 ns
150 ns
Alternate Memory Width
16
Boot Block
BOTTOM
Command User Interface
YES
YES
Data Polling
NO
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.2 mm
28.2 mm
Memory Density
4194304 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
1,2,1,3
32
Number of Terminals
44
44
Number of Words
524288 words
2097152 words
Number of Words Code
512000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
2MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP44,.63
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
5 V
Programming Voltage
12 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.63 mm
2.8 mm
Sector Size
16K,8K,96K,128K
64K
Standby Current-Max
0.000008 A
0.000005 A
Supply Current-Max
0.065 mA
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Type
NOR TYPE
NOR TYPE
Width
13.3 mm
13.3 mm
Base Number Matches
2
1
Part Package Code
SOIC
Package Description
SOP-44
Pin Count
44
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-609 Code
e0
Ready/Busy
YES
Terminal Finish
TIN LEAD
Compare TMS28F400BZB80CDBJQ with alternatives
Compare AM29F016-150SCB with alternatives