AM29F016-150SCB vs 28LV64AF30/TS feature comparison

AM29F016-150SCB Cypress Semiconductor

Buy Now Datasheet

28LV64AF30/TS Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant unknown
Access Time-Max 150 ns 300 ns
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G44 R-PDSO-G28
Memory Density 16777216 bit 65536 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Sectors/Size 32
Number of Terminals 44 28
Number of Words 2097152 words 8192 words
Number of Words Code 2000000 8000
Organization 2MX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.04 mA
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Base Number Matches 3 1
Part Package Code TSOP
Package Description 8 X 20 MM, TSOP-28
Pin Count 28
Number of Functions 1
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Programming Voltage 3 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Temperature Grade COMMERCIAL

Compare 28LV64AF30/TS with alternatives