TMS28F400BZB80BDBJQ
vs
S29GL064N11TAIV70
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Access Time-Max
80 ns
110 ns
Alternate Memory Width
16
8
Boot Block
BOTTOM
Command User Interface
YES
YES
Data Polling
NO
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
R-PDSO-G48
Length
28.2 mm
18.4 mm
Memory Density
4194304 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,3
128
Number of Terminals
44
48
Number of Words
524288 words
4194304 words
Number of Words Code
512000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX8
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP44,.63
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
5 V
Programming Voltage
12 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.63 mm
1.2 mm
Sector Size
16K,8K,96K,128K
32K
Standby Current-Max
0.000008 A
0.000005 A
Supply Current-Max
0.065 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Type
NOR TYPE
NOR TYPE
Width
13.3 mm
14 mm
Base Number Matches
1
2
Package Description
MO-142EC, TSOP-48
ECCN Code
EAR99
HTS Code
8542.32.00.51
Common Flash Interface
YES
JESD-609 Code
e0
Moisture Sensitivity Level
3
Page Size
8 words
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Terminal Finish
TIN LEAD
Compare TMS28F400BZB80BDBJQ with alternatives
Compare S29GL064N11TAIV70 with alternatives