TMS28F400BZB80BDBJQ vs TMS28F400BZB-80BDBJL feature comparison

TMS28F400BZB80BDBJQ Texas Instruments

Buy Now Datasheet

TMS28F400BZB-80BDBJL Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
Access Time-Max 80 ns 80 ns
Alternate Memory Width 16 16
Boot Block BOTTOM
Command User Interface YES
Data Polling NO
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.2 mm 28.2 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,3
Number of Terminals 44 44
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.63 mm 2.625 mm
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.000008 A
Supply Current-Max 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS MOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit NO
Type NOR TYPE
Width 13.3 mm 13.3 mm
Base Number Matches 1 1
Part Package Code SOIC
Package Description PLASTIC, SOP-44
Pin Count 44
Additional Feature CAN BE CONFG AS 256K X 16; BOTTOM BOOT BLOCK

Compare TMS28F400BZB80BDBJQ with alternatives

Compare TMS28F400BZB-80BDBJL with alternatives