TMR3-2423E vs THM3-2423 feature comparison

TMR3-2423E Traco Power

Buy Now Datasheet

THM3-2423 Traco Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TRACO ELECTRONIC AG TRACO ELECTRONIC AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED -15V OUTPUT AALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 83% 86%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSMA-T7 R-PDMA-P7
JESD-609 Code e3 e3
Length 21.8 mm 31.8 mm
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 7
Operating Temperature-Max 85 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 15.15 V 15.15 V
Output Voltage-Min 14.85 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 11.7 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 9.3 mm 20.3 mm
Base Number Matches 1 9
Date Of Intro 2016-11-25
Package Code DMA
Temperature Grade INDUSTRIAL

Compare TMR3-2423E with alternatives

Compare THM3-2423 with alternatives