THM3-2423
vs
ZHRP0302415B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TRACO ELECTRONIC AG
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2016-11-25
Additional Feature
-15V OUTPUT AALSO AVAILABLE
ANOTHER OUTPUT VOLTAGE OF -15V IS ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
86%
Input Voltage-Max
36 V
32 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P7
R-PDMA-T9
JESD-609 Code
e3
Length
31.8 mm
Load Regulation-Max
1%
5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
9
Operating Temperature-Max
90 °C
71 °C
Operating Temperature-Min
-40 °C
-10 °C
Output Current-Max
0.1 A
Output Voltage-Max
15.15 V
15.75 V
Output Voltage-Min
14.85 V
14.25 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
Base Number Matches
1
1
Part Package Code
DFM
Pin Count
10
HTS Code
8532.22.00
Qualification Status
Not Qualified
Compare THM3-2423 with alternatives
Compare ZHRP0302415B with alternatives