TMPZ84C30AP-6 vs Z84C3006PEC feature comparison

TMPZ84C30AP-6 Toshiba America Electronic Components

Buy Now Datasheet

Z84C3006PEC IXYS Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP IXYS CORP
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DAISY CHAIN INTERRUPT STRUCTURE; PRESCALED /16, /256 TIMER I/P'S; SELECTABLE TIMER, COUNTER MODES
Bus Compatibility Z80
Clock Frequency-Max 6 MHz 6.17 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 37 mm 36.96 mm
Number of Bits 8 8
Number of Terminals 28 28
Number of Timers 4 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.3 mm 4.96 mm
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, PROGRAMMABLE TIMER, PROGRAMMABLE
Base Number Matches 1 2
Pbfree Code No
Peak Reflow Temperature (Cel) 240

Compare TMPZ84C30AP-6 with alternatives

Compare Z84C3006PEC with alternatives