TMP68HC000P-16 vs TS68C000VC112.5A feature comparison

TMP68HC000P-16 Toshiba America Electronic Components

Buy Now Datasheet

TS68C000VC112.5A Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP E2V TECHNOLOGIES PLC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 23 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 16.67 MHz 12.5 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T64 R-CDIP-T64
JESD-609 Code e0
Length 81.5 mm 81.28 mm
Low Power Mode YES NO
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 64 64
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 5.66 mm 4.83 mm
Speed 16.67 MHz 12.5 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm 22.86 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare TMP68HC000P-16 with alternatives

Compare TS68C000VC112.5A with alternatives