TMP03FRU vs TMP03FS feature comparison

TMP03FRU Analog Devices Inc

Buy Now Datasheet

TMP03FS Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSSOP-8 SOIC-8
Reach Compliance Code unknown not_compliant
Accuracy-Max (Cel) 1.5 Cel 1.5 Cel
Additional Feature CMOS COMPATIBLE, TTL COMPATIBLE CMOS COMPATIBLE, TTL COMPATIBLE
Body Breadth 3 mm 3.9 mm
Body Height 1 mm 1.55 mm
Body Length or Diameter 4.4 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 8
Operating Current-Max 1.3 mA 1.3 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Interface Type 1-WIRE INTERFACE 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 7 V 7 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 3 4
Pbfree Code No
Pin Count 8
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare TMP03FRU with alternatives

Compare TMP03FS with alternatives